


DMTH4007LK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH4007LK3Q-13DITR-ND - Tape & Reel (TR) DMTH4007LK3Q-13DICT-ND - Cut Tape (CT) DMTH4007LK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007LK3Q-13 |
Description | MOSFET N-CH 40V 16.8A/70A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 29.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1895 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 7.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4007LK3-13 | Diodes Incorporated | 0 | DMTH4007LK3-13DICT-ND | RM5.95000 | Parametric Equivalent |
| IPD50N04S4L08ATMA1 | Infineon Technologies | 12,756 | IPD50N04S4L08ATMA1CT-ND | RM5.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.81000 | RM38.10 |
| 100 | RM2.52790 | RM252.79 |
| 500 | RM1.97812 | RM989.06 |
| 1,000 | RM1.80121 | RM1,801.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.60963 | RM4,024.07 |
| 5,000 | RM1.49125 | RM7,456.25 |
| 7,500 | RM1.43094 | RM10,732.05 |
| 12,500 | RM1.36321 | RM17,040.12 |
| 17,500 | RM1.32310 | RM23,154.25 |
| 25,000 | RM1.30316 | RM32,579.00 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

