


DMTH4007SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4007SK3-13TR-ND - Tape & Reel (TR) 31-DMTH4007SK3-13CT-ND - Cut Tape (CT) 31-DMTH4007SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007SK3-13 |
Description | MOSFET N-CH 40V 17.6A/76A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17.6A (Ta), 76A (Tc) 3.1W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2082 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM3.95200 | RM39.52 |
| 100 | RM2.63660 | RM263.66 |
| 500 | RM2.07228 | RM1,036.14 |
| 1,000 | RM1.89077 | RM1,890.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.64342 | RM4,108.55 |
| 5,000 | RM1.52562 | RM7,628.10 |
| 7,500 | RM1.49966 | RM11,247.45 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |

