Mosfet Array 40V 14.2A 2.6W Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4007SPDQ-13

DigiKey Part Number
31-DMTH4007SPDQ-13TR-ND - Tape & Reel (TR)
31-DMTH4007SPDQ-13CT-ND - Cut Tape (CT)
31-DMTH4007SPDQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007SPDQ-13
Description
MOSFET 2N-CH 40V 14.2A PWRDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 14.2A 2.6W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
41.9nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2026pF @ 30V
Part Status
Active
Power - Max
2.6W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
14.2A
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
8.6mOhm @ 17A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,829
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.73000RM9.73
10RM6.25700RM62.57
100RM4.25910RM425.91
500RM3.40464RM1,702.32
1,000RM3.12990RM3,129.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.83269RM7,081.72
5,000RM2.64907RM13,245.35
7,500RM2.55559RM19,166.92
12,500RM2.52652RM31,581.50
Manufacturers Standard Package
Unit Price without VAT:RM9.73000
Unit Price with VAT:RM10.70300