Mosfet Array 40V 10.2A (Ta), 27.5A (Tc) 1.16W (Ta) Surface Mount PowerDI3333-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4014LDVWQ-13

DigiKey Part Number
31-DMTH4014LDVWQ-13TR-ND - Tape & Reel (TR)
31-DMTH4014LDVWQ-13CT-ND - Cut Tape (CT)
31-DMTH4014LDVWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4014LDVWQ-13
Description
MOSFET 2N-CH 40V 10.2A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10.2A (Ta), 27.5A (Tc) 1.16W (Ta) Surface Mount PowerDI3333-8 (Type UXD)
Datasheet
 Datasheet
EDA/CAD Models
DMTH4014LDVWQ-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10.2A (Ta), 27.5A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
750pF @ 20V
Power - Max
1.16W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (Type UXD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,674
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM2.79700RM27.97
100RM1.83560RM183.56
500RM1.42194RM710.97
1,000RM1.28881RM1,288.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.08602RM3,258.06
6,000RM1.00338RM6,020.28
9,000RM0.96129RM8,651.61
15,000RM0.94117RM14,117.55
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500