
DMTH45M5LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH45M5LPDW-13TR-ND - Tape & Reel (TR) 31-DMTH45M5LPDW-13CT-ND - Cut Tape (CT) 31-DMTH45M5LPDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH45M5LPDW-13 |
Description | MOSFET 2N-CH 40V 79A PWRDI50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 79A (Tc) 3W (Ta), 60W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 79A (Tc) | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 978pF @ 20V | |
Power - Max | 3W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.71000 | RM7.71 |
| 10 | RM4.89200 | RM48.92 |
| 100 | RM3.28740 | RM328.74 |
| 500 | RM2.59998 | RM1,299.99 |
| 1,000 | RM2.38657 | RM2,386.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.07544 | RM5,188.60 |
| 5,000 | RM1.94980 | RM9,749.00 |
| Unit Price without VAT: | RM7.71000 |
|---|---|
| Unit Price with VAT: | RM8.48100 |

