
DMTH6010LPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH6010LPSQ-13DITR-ND - Tape & Reel (TR) DMTH6010LPSQ-13DICT-ND - Cut Tape (CT) DMTH6010LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPSQ-13 |
Description | MOSFET N-CH 60V 13.5A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.5A (Ta), 100A (Tc) 2.6W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 8mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ100N06NSATMA1 | Infineon Technologies | 13 | BSZ100N06NSATMA1CT-ND | RM2.30000 | Similar |
| CSD18534Q5AT | Texas Instruments | 1,963 | 296-50719-1-ND | RM3.54000 | Similar |
| FDMS86520L | onsemi | 824 | FDMS86520LFSCT-ND | RM4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.59000 | RM8.59 |
| 10 | RM5.48100 | RM54.81 |
| 100 | RM3.70560 | RM370.56 |
| 500 | RM2.94516 | RM1,472.58 |
| 1,000 | RM2.70059 | RM2,700.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.43599 | RM6,089.97 |
| 5,000 | RM2.27251 | RM11,362.55 |
| 7,500 | RM2.18928 | RM16,419.60 |
| 12,500 | RM2.12021 | RM26,502.63 |
| Unit Price without VAT: | RM8.59000 |
|---|---|
| Unit Price with VAT: | RM9.44900 |

