Clamp Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTR5V0U4S-7

DigiKey Part Number
DRTR5V0U4S-7DITR-ND - Tape & Reel (TR)
DRTR5V0U4S-7DICT-ND - Cut Tape (CT)
DRTR5V0U4S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRTR5V0U4S-7
Description
TVS DIODE 5.5VWM SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DRTR5V0U4S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.83900RM8.39
100RM0.48070RM48.07
500RM0.47674RM238.37
1,000RM0.46886RM468.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45948RM1,378.44
6,000RM0.34127RM2,047.62
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400