Diode 650 V 6A Surface Mount DFN8080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC06A065LP-13

DigiKey Part Number
31-DSC06A065LP-13TR-ND - Tape & Reel (TR)
31-DSC06A065LP-13CT-ND - Cut Tape (CT)
31-DSC06A065LP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC06A065LP-13
Description
SIC SBD 650V~1000V T-DFN8080-5 T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount DFN8080
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
295pF @ 100mV, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
DFN8080
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,497
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.79000RM18.79
10RM12.40700RM124.07
100RM8.77480RM877.48
500RM7.47496RM3,737.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.18791RM15,469.77
5,000RM6.10700RM30,535.00
Manufacturers Standard Package
Unit Price without VAT:RM18.79000
Unit Price with VAT:RM20.66900