Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C2V7-7-F

DigiKey Part Number
DZ23C2V7-FDITR-ND - Tape & Reel (TR)
DZ23C2V7-FDICT-ND - Cut Tape (CT)
DZ23C2V7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C2V7-7-F
Description
DIODE ZENER ARRAY 2.7V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
83 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,083
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.65400RM6.54
100RM0.31520RM31.52
500RM0.31126RM155.63
1,000RM0.30338RM303.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22064RM661.92
6,000RM0.21276RM1,276.56
9,000RM0.21173RM1,905.57
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900