
DZ23C3V6-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C3V6-7-FTR-ND - Tape & Reel (TR) 31-DZ23C3V6-7-FCT-ND - Cut Tape (CT) 31-DZ23C3V6-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V6-7-F |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5.56% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5.56% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.30730 | RM30.73 |
| 500 | RM0.30536 | RM152.68 |
| 1,000 | RM0.30338 | RM303.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21276 | RM638.28 |
| 6,000 | RM0.21173 | RM1,270.38 |
| 9,000 | RM0.19133 | RM1,721.97 |
| 15,000 | RM0.18617 | RM2,792.55 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

