


ES1C-13-F | |
|---|---|
DigiKey Part Number | ES1C-FDITR-ND - Tape & Reel (TR) ES1C-FDICT-ND - Cut Tape (CT) ES1C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C-13-F |
Description | DIODE STANDARD 150V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1C-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.90200 | RM9.02 |
| 100 | RM0.74070 | RM74.07 |
| 500 | RM0.55514 | RM277.57 |
| 1,000 | RM0.47922 | RM479.22 |
| 2,000 | RM0.44459 | RM889.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38616 | RM1,930.80 |
| 10,000 | RM0.35184 | RM3,518.40 |
| 15,000 | RM0.29848 | RM4,477.20 |
| 25,000 | RM0.28764 | RM7,191.00 |
| 125,000 | RM0.28467 | RM35,583.75 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |











