


ES5G_HF | |
|---|---|
DigiKey Part Number | 31-ES5G_HFTR-ND - Tape & Reel (TR) 31-ES5G_HFCT-ND - Cut Tape (CT) 31-ES5G_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES5G_HF |
Description | DIODE STANDARD 400V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.00900 | RM10.09 |
| 25 | RM0.89680 | RM22.42 |
| 100 | RM0.77500 | RM77.50 |
| 250 | RM0.71644 | RM179.11 |
| 500 | RM0.68122 | RM340.61 |
| 1,000 | RM0.65219 | RM652.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67382 | RM2,021.46 |
| 6,000 | RM0.61738 | RM3,704.28 |
| 9,000 | RM0.58862 | RM5,297.58 |
| 15,000 | RM0.55630 | RM8,344.50 |
| 21,000 | RM0.53717 | RM11,280.57 |
| 30,000 | RM0.52993 | RM15,897.90 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

