
FES2DEQ-7 | |
|---|---|
DigiKey Part Number | 31-FES2DEQ-7TR-ND - Tape & Reel (TR) 31-FES2DEQ-7CT-ND - Cut Tape (CT) 31-FES2DEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES2DEQ-7 |
Description | DIODE STANDARD 200V 2A DO219AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Supplier Device Package DO-219AA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES2DE-7 | Diodes Incorporated | 2,723 | 31-FES2DE-7CT-ND | RM1.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80100 | RM18.01 |
| 100 | RM1.15560 | RM115.56 |
| 500 | RM0.87728 | RM438.64 |
| 1,000 | RM0.78745 | RM787.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67320 | RM2,019.60 |
| 6,000 | RM0.61564 | RM3,693.84 |
| 9,000 | RM0.58630 | RM5,276.70 |
| 15,000 | RM0.55334 | RM8,300.10 |
| 21,000 | RM0.53381 | RM11,210.01 |
| 30,000 | RM0.51484 | RM15,445.20 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |


