


FL3200022 | |
|---|---|
DigiKey Part Number | FL3200022TR-ND - Tape & Reel (TR) FL3200022CT-ND - Cut Tape (CT) FL3200022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL3200022 |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.00900 | RM20.09 |
| 25 | RM1.90240 | RM47.56 |
| 50 | RM1.82340 | RM91.17 |
| 100 | RM1.74820 | RM174.82 |
| 250 | RM1.65308 | RM413.27 |
| 500 | RM1.58466 | RM792.33 |
| 1,000 | RM1.51911 | RM1,519.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42075 | RM4,262.25 |
| 6,000 | RM1.36202 | RM8,172.12 |
| 9,000 | RM1.32881 | RM11,959.29 |
| 15,000 | RM1.28815 | RM19,322.25 |
| 21,000 | RM1.26207 | RM26,503.47 |
| 30,000 | RM1.23499 | RM37,049.70 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

