
DAC8740HRGET | |
|---|---|
DigiKey Part Number | 296-48335-2-ND - Tape & Reel (TR) 296-48335-1-ND - Cut Tape (CT) 296-48335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8740HRGET |
Description | IC INTERFACE SPECIALIZED 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8740HRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Interface | UART | |
Voltage - Supply | 1.71V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.89000 | RM38.89 |
| 10 | RM30.33000 | RM303.30 |
| 25 | RM28.19160 | RM704.79 |
| 100 | RM25.83850 | RM2,583.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM24.71688 | RM6,179.22 |
| 500 | RM24.04094 | RM12,020.47 |
| 750 | RM23.70247 | RM17,776.85 |
| 1,250 | RM23.32745 | RM29,159.31 |
| Unit Price without VAT: | RM38.89000 |
|---|---|
| Unit Price with VAT: | RM42.77900 |



