
FMMT555QTA | |
|---|---|
DigiKey Part Number | 31-FMMT555QTATR-ND - Tape & Reel (TR) 31-FMMT555QTACT-ND - Cut Tape (CT) 31-FMMT555QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555QTA |
Description | TRANS PNP 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 300mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT555A | Diotec Semiconductor | 0 | 4878-FMMT555ATR-ND | RM0.53881 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.08800 | RM20.88 |
| 100 | RM1.34980 | RM134.98 |
| 500 | RM1.03118 | RM515.59 |
| 1,000 | RM0.92846 | RM928.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.79785 | RM2,393.55 |
| 6,000 | RM0.73206 | RM4,392.36 |
| 9,000 | RM0.69853 | RM6,286.77 |
| 15,000 | RM0.66087 | RM9,913.05 |
| 21,000 | RM0.63856 | RM13,409.76 |
| 30,000 | RM0.61688 | RM18,506.40 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |







