
FMMT596TA | |
|---|---|
DigiKey Part Number | FMMT596TR-ND - Tape & Reel (TR) FMMT596CT-ND - Cut Tape (CT) FMMT596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT596TA |
Description | TRANS PNP 200V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT596TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 250mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 250mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61100 | RM16.11 |
| 100 | RM1.03310 | RM103.31 |
| 500 | RM0.78312 | RM391.56 |
| 1,000 | RM0.70250 | RM702.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59997 | RM1,799.91 |
| 6,000 | RM0.54830 | RM3,289.80 |
| 9,000 | RM0.52196 | RM4,697.64 |
| 15,000 | RM0.49237 | RM7,385.55 |
| 21,000 | RM0.47485 | RM9,971.85 |
| 30,000 | RM0.45781 | RM13,734.30 |
| 75,000 | RM0.44325 | RM33,243.75 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |









