Diode 1000 V 1A Surface Mount DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS1ME-7

DigiKey Part Number
31-FRS1ME-7TR-ND - Tape & Reel (TR)
31-FRS1ME-7CT-ND - Cut Tape (CT)
31-FRS1ME-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRS1ME-7
Description
DIODE STANDARD 1000V 1A DO219AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-219AA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FRS1MEDiodes Incorporated2,49031-FRS1MECT-NDRM1.02000Parametric Equivalent
FRS1MEQ-7Diodes Incorporated5,79531-FRS1MEQ-7CT-NDRM2.01000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.89400RM8.94
100RM0.56180RM56.18
500RM0.41622RM208.11
1,000RM0.36910RM369.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30911RM927.33
6,000RM0.27883RM1,672.98
9,000RM0.26338RM2,370.42
15,000RM0.24602RM3,690.30
21,000RM0.23574RM4,950.54
30,000RM0.22574RM6,772.20
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600