
FRS1MEQ-7 | |
|---|---|
DigiKey Part Number | 31-FRS1MEQ-7TR-ND - Tape & Reel (TR) 31-FRS1MEQ-7CT-ND - Cut Tape (CT) 31-FRS1MEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRS1MEQ-7 |
Description | DIODE STANDARD 1000V 1A DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Supplier Device Package DO-219AA |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23300 | RM12.33 |
| 100 | RM0.78130 | RM78.13 |
| 500 | RM0.58510 | RM292.55 |
| 1,000 | RM0.52166 | RM521.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44093 | RM1,322.79 |
| 6,000 | RM0.40022 | RM2,401.32 |
| 9,000 | RM0.37947 | RM3,415.23 |
| 15,000 | RM0.35614 | RM5,342.10 |
| 21,000 | RM0.34232 | RM7,188.72 |
| 30,000 | RM0.32889 | RM9,866.70 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

