


FW374WFBR1 | |
|---|---|
DigiKey Part Number | FW374WFBR1TR-ND - Tape & Reel (TR) FW374WFBR1CT-ND - Cut Tape (CT) FW374WFBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW374WFBR1 |
Description | CRYSTAL 37.4000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.25800 | RM22.58 |
| 25 | RM2.13560 | RM53.39 |
| 50 | RM2.04720 | RM102.36 |
| 100 | RM1.96250 | RM196.25 |
| 250 | RM1.85588 | RM463.97 |
| 500 | RM1.77898 | RM889.49 |
| 1,000 | RM1.70543 | RM1,705.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.59502 | RM4,785.06 |
| 6,000 | RM1.52911 | RM9,174.66 |
| 9,000 | RM1.49184 | RM13,426.56 |
| 15,000 | RM1.44622 | RM21,693.30 |
| 21,000 | RM1.41693 | RM29,755.53 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

