37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FW374WFBR1

DigiKey Part Number
FW374WFBR1TR-ND - Tape & Reel (TR)
FW374WFBR1CT-ND - Cut Tape (CT)
FW374WFBR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW374WFBR1
Description
CRYSTAL 37.4000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM2.25800RM22.58
25RM2.13560RM53.39
50RM2.04720RM102.36
100RM1.96250RM196.25
250RM1.85588RM463.97
500RM1.77898RM889.49
1,000RM1.70543RM1,705.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.59502RM4,785.06
6,000RM1.52911RM9,174.66
9,000RM1.49184RM13,426.56
15,000RM1.44622RM21,693.30
21,000RM1.41693RM29,755.53
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000