


FW5000008Q | |
|---|---|
DigiKey Part Number | FW5000008QDITR-ND - Tape & Reel (TR) FW5000008QDICT-ND - Cut Tape (CT) FW5000008QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW5000008Q |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.89200 | RM28.92 |
| 25 | RM2.73440 | RM68.36 |
| 50 | RM2.62160 | RM131.08 |
| 100 | RM2.51330 | RM251.33 |
| 250 | RM2.37660 | RM594.15 |
| 500 | RM2.27834 | RM1,139.17 |
| 1,000 | RM2.18410 | RM2,184.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.04275 | RM6,128.25 |
| 6,000 | RM1.95837 | RM11,750.22 |
| 9,000 | RM1.91066 | RM17,195.94 |
| 15,000 | RM1.85226 | RM27,783.90 |
| 21,000 | RM1.81478 | RM38,110.38 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |







