
FZT591AQTA | |
|---|---|
DigiKey Part Number | 31-FZT591AQTATR-ND - Tape & Reel (TR) 31-FZT591AQTACT-ND - Cut Tape (CT) 31-FZT591AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT591AQTA |
Description | TRANS PNP 40V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.40000 | RM34.00 |
| 100 | RM2.24540 | RM224.54 |
| 500 | RM1.74960 | RM874.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.58991 | RM1,589.91 |
| 2,000 | RM1.45556 | RM2,911.12 |
| 3,000 | RM1.38709 | RM4,161.27 |
| 5,000 | RM1.31014 | RM6,550.70 |
| 7,000 | RM1.26458 | RM8,852.06 |
| 10,000 | RM1.22030 | RM12,203.00 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |


