
GBJ3510-F | |
|---|---|
DigiKey Part Number | 31-GBJ3510-F-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3510-F |
Description | BRIDGE RECT 1PHASE 1KV 3.6A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.55000 | RM13.55 |
| 15 | RM8.21067 | RM123.16 |
| 105 | RM6.06162 | RM636.47 |
| 510 | RM4.93914 | RM2,518.96 |
| 1,005 | RM4.57769 | RM4,600.58 |
| 2,010 | RM4.26659 | RM8,575.85 |
| 5,010 | RM3.93118 | RM19,695.21 |
| 10,005 | RM3.91094 | RM39,128.95 |
| Unit Price without VAT: | RM13.55000 |
|---|---|
| Unit Price with VAT: | RM14.90500 |


