
GBP210 | |
|---|---|
DigiKey Part Number | 31-GBP210-ND |
Manufacturer | |
Manufacturer Product Number | GBP210 |
Description | BRIDGE RECT 1PHASE 1KV 2A GBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBP |
Technology Standard | Supplier Device Package GBP |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.95000 | RM3.95 |
| 35 | RM1.92657 | RM67.43 |
| 105 | RM1.58038 | RM165.94 |
| 525 | RM1.21516 | RM637.96 |
| 1,015 | RM1.10281 | RM1,119.35 |
| 2,030 | RM1.00291 | RM2,035.91 |
| 5,005 | RM0.89623 | RM4,485.63 |
| 10,010 | RM0.82915 | RM8,299.79 |
| 50,015 | RM0.71184 | RM35,602.68 |
| Unit Price without VAT: | RM3.95000 |
|---|---|
| Unit Price with VAT: | RM4.34500 |




