
GDZ8V2LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ8V2LP3-7TR-ND - Tape & Reel (TR) 31-GDZ8V2LP3-7CT-ND - Cut Tape (CT) 31-GDZ8V2LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ8V2LP3-7 |
Description | DIODE ZENER 8.2V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5.37% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ8V2LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.37% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.76000 | RM0.76 |
| 10 | RM0.51000 | RM5.10 |
| 100 | RM0.21910 | RM21.91 |
| 500 | RM0.20646 | RM103.23 |
| 1,000 | RM0.18961 | RM189.61 |
| 2,000 | RM0.18750 | RM375.00 |
| 5,000 | RM0.18539 | RM926.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15169 | RM1,516.90 |
| 20,000 | RM0.15056 | RM3,011.20 |
| 30,000 | RM0.14865 | RM4,459.50 |
| 50,000 | RM0.13922 | RM6,961.00 |
| 70,000 | RM0.13167 | RM9,216.90 |
| Unit Price without VAT: | RM0.76000 |
|---|---|
| Unit Price with VAT: | RM0.83600 |


