20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD

HX7011C0020.000000

DigiKey Part Number
31-HX7011C0020.000000TR-ND - Tape & Reel (TR)
31-HX7011C0020.000000CT-ND - Cut Tape (CT)
31-HX7011C0020.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX7011C0020.000000
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
20mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
100µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.98000RM16.98
10RM14.76700RM147.67
25RM13.96480RM349.12
50RM13.38740RM669.37
100RM12.83420RM1,283.42
250RM12.13836RM3,034.59
500RM11.93584RM5,967.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM11.15761RM11,157.61
2,000RM10.69819RM21,396.38
3,000RM10.43848RM31,315.44
Manufacturers Standard Package
Unit Price without VAT:RM16.98000
Unit Price with VAT:RM18.67800