


HX7011C0025.000000 | |
|---|---|
DigiKey Part Number | 31-HX7011C0025.000000TR-ND - Tape & Reel (TR) 31-HX7011C0025.000000CT-ND - Cut Tape (CT) 31-HX7011C0025.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX7011C0025.000000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HX7011C0025.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.98000 | RM16.98 |
| 10 | RM14.76700 | RM147.67 |
| 25 | RM13.96480 | RM349.12 |
| 50 | RM13.38740 | RM669.37 |
| 100 | RM12.83420 | RM1,283.42 |
| 250 | RM12.13836 | RM3,034.59 |
| 500 | RM11.93584 | RM5,967.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.15761 | RM11,157.61 |
| 2,000 | RM10.69819 | RM21,396.38 |
| 3,000 | RM10.43848 | RM31,315.44 |
| Unit Price without VAT: | RM16.98000 |
|---|---|
| Unit Price with VAT: | RM18.67800 |

