Bridge Rectifier Single Phase Standard 800 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP308G

DigiKey Part Number
KBP308G-ND
Manufacturer
Manufacturer Product Number
KBP308G
Description
BRIDGE RECT 1PHASE 800V 3A KBP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBP
Datasheet
 Datasheet
EDA/CAD Models
KBP308G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM4.77000RM4.77
35RM2.36857RM82.90
105RM1.95724RM205.51
525RM1.52429RM800.25
1,015RM1.39115RM1,412.02
2,030RM1.27281RM2,583.80
5,005RM1.14648RM5,738.13
10,010RM1.07513RM10,762.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700