
KBP404G | |
|---|---|
DigiKey Part Number | KBP404G-ND |
Manufacturer | |
Manufacturer Product Number | KBP404G |
Description | BRIDGE RECT 1PHASE 400V 4A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 35 | RM2.53514 | RM88.73 |
| 105 | RM2.09800 | RM220.29 |
| 525 | RM1.63836 | RM860.14 |
| 1,015 | RM1.49704 | RM1,519.50 |
| 2,030 | RM1.37151 | RM2,784.17 |
| 5,005 | RM1.23746 | RM6,193.49 |
| 10,010 | RM1.17560 | RM11,767.76 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |



