
KK3270052 | |
|---|---|
DigiKey Part Number | KK3270052TR-ND - Tape & Reel (TR) KK3270052CT-ND - Cut Tape (CT) KK3270052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KK3270052 |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 300µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM5.49200 | RM54.92 |
| 25 | RM5.19600 | RM129.90 |
| 50 | RM4.98020 | RM249.01 |
| 100 | RM4.77410 | RM477.41 |
| 250 | RM4.51492 | RM1,128.73 |
| 500 | RM4.32832 | RM2,164.16 |
| 1,000 | RM4.14945 | RM4,149.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.88125 | RM11,643.75 |
| 6,000 | RM3.72119 | RM22,327.14 |
| 9,000 | RM3.63075 | RM32,676.75 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

