Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903AQM8-13

DigiKey Part Number
LM2903AQM8-13DITR-ND - Tape & Reel (TR)
LM2903AQM8-13DICT-ND - Cut Tape (CT)
LM2903AQM8-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903AQM8-13
Description
IC COMPARATOR 2 DIFF 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.7mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,053
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.45700RM4.57
25RM0.40200RM10.05
100RM0.34120RM34.12
250RM0.31236RM78.09
500RM0.29494RM147.47
1,000RM0.28061RM280.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.26546RM663.65
5,000RM0.25634RM1,281.70
7,500RM0.25177RM1,888.27
12,500RM0.24670RM3,083.75
17,500RM0.24374RM4,265.45
25,000RM0.24089RM6,022.25
62,500RM0.23476RM14,672.50
125,000RM0.23107RM28,883.75
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700