Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS0102VEX

DigiKey Part Number
31-LXS0102VEXTR-ND - Tape & Reel (TR)
31-LXS0102VEXCT-ND - Cut Tape (CT)
31-LXS0102VEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXS0102VEX
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
EDA/CAD Models
LXS0102VEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
2.3 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull, Tri-State
Part Status
Active
Data Rate
24Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Channels per Circuit
2
Supplier Device Package
8-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS0102VDCURTexas Instruments4,364296-TXS0102VDCURCT-NDRM2.01000Parametric Equivalent
In-Stock: 554
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.94200RM9.42
25RM0.83840RM20.96
100RM0.72300RM72.30
250RM0.66808RM167.02
500RM0.63474RM317.37
1,000RM0.60739RM607.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57361RM1,720.83
6,000RM0.55707RM3,342.42
9,000RM0.54879RM4,939.11
15,000RM0.53961RM8,094.15
21,000RM0.53425RM11,219.25
30,000RM0.52909RM15,872.70
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800