Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10F-13

DigiKey Part Number
MB10F-13DITR-ND - Tape & Reel (TR)
MB10F-13DICT-ND - Cut Tape (CT)
MB10F-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB10F-13
Description
BRIDGE RECT 1PHASE 1KV 800MA MBF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBF
Datasheet
 Datasheet
EDA/CAD Models
MB10F-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
MBF
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,445
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.47000RM14.70
100RM0.93730RM93.73
500RM0.70612RM353.06
1,000RM0.63150RM631.50
2,000RM0.56864RM1,137.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.50054RM2,502.70
10,000RM0.45841RM4,584.10
15,000RM0.43694RM6,554.10
25,000RM0.41282RM10,320.50
35,000RM0.39853RM13,948.55
50,000RM0.38465RM19,232.50
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000