MBR20100CT-LJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM4.07987
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: RM1.89613
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM6.07647
Datasheet

Similar


Littelfuse Inc.
In Stock: 329
Unit Price: RM8.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21
Unit Price: RM10.13000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20100CT-LJ

DigiKey Part Number
MBR20100CT-LJDI-ND
Manufacturer
Manufacturer Product Number
MBR20100CT-LJ
Description
DIODE ARR SCHOT 100V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes