Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HTS-7-F

DigiKey Part Number
MMBD4448HTS-7FDITR-ND - Tape & Reel (TR)
MMBD4448HTS-7FDICT-ND - Cut Tape (CT)
MMBD4448HTS-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HTS-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 250mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-523
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4448HTSGood-Ark Semiconductor11,2174786-MMBD4448HTSCT-NDRM2.13000Parametric Equivalent
In-Stock: 111,806
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.84300RM8.43
100RM0.52800RM52.80
500RM0.39038RM195.19
1,000RM0.34585RM345.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28916RM867.48
6,000RM0.26053RM1,563.18
9,000RM0.24593RM2,213.37
15,000RM0.22952RM3,442.80
21,000RM0.21979RM4,615.59
30,000RM0.21033RM6,309.90
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800