
MMBT2222AQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMBT2222AQ-7-FTR-ND - Tape & Reel (TR) 31-MMBT2222AQ-7-FCT-ND - Cut Tape (CT) 31-MMBT2222AQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AQ-7-F |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,633 | 1801-BC817-16RFGCT-ND | RM0.91000 | Similar |
| CMPT2222A TR PBFREE | Central Semiconductor Corp | 13,645 | 1514-CMPT2222ATRPBFREECT-ND | RM5.08000 | Similar |
| MMBT2222A-AU_R1_000A1 | Panjit International Inc. | 1,795 | 3757-MMBT2222A-AU_R1_000A1CT-ND | RM0.55000 | Similar |
| MMBT2222A-G | Comchip Technology | 2,447 | 641-1942-1-ND | RM1.06000 | Similar |
| PMBT4401,235 | Nexperia USA Inc. | 11,705 | 1727-1886-1-ND | RM0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24740 | RM24.74 |
| 500 | RM0.17950 | RM89.75 |
| 1,000 | RM0.15740 | RM157.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12915 | RM387.45 |
| 6,000 | RM0.11485 | RM689.10 |
| 9,000 | RM0.10755 | RM967.95 |
| 15,000 | RM0.09934 | RM1,490.10 |
| 21,000 | RM0.09447 | RM1,983.87 |
| 30,000 | RM0.08973 | RM2,691.90 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |








