
MMBZ10VCLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ10VCLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ10VCLAQ-7 |
Description | TVS DIODE 6.5VWM 14.2VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.2V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27208 | RM816.24 |
| 6,000 | RM0.24535 | RM1,472.10 |
| 9,000 | RM0.23171 | RM2,085.39 |
| 15,000 | RM0.21638 | RM3,245.70 |
| 21,000 | RM0.20730 | RM4,353.30 |
| 30,000 | RM0.19847 | RM5,954.10 |
| 75,000 | RM0.17908 | RM13,431.00 |
| 150,000 | RM0.17238 | RM25,857.00 |
| Unit Price without VAT: | RM0.27208 |
|---|---|
| Unit Price with VAT: | RM0.29929 |

