Similar
Similar
Similar
Similar

MMBZ5250BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5250BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5250BT-7-F |
Description | DIODE ZENER 20V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28313 | RM849.39 |
| 6,000 | RM0.25548 | RM1,532.88 |
| 9,000 | RM0.24138 | RM2,172.42 |
| 15,000 | RM0.22553 | RM3,382.95 |
| 21,000 | RM0.21614 | RM4,538.94 |
| 30,000 | RM0.20701 | RM6,210.30 |
| 75,000 | RM0.18697 | RM14,022.75 |
| 150,000 | RM0.18124 | RM27,186.00 |
| Unit Price without VAT: | RM0.28313 |
|---|---|
| Unit Price with VAT: | RM0.31144 |





