Similar
Similar
Parametric Equivalent

MMBZ5255BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5255BW-FDITR-ND - Tape & Reel (TR) MMBZ5255BW-FDICT-ND - Cut Tape (CT) MMBZ5255BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5255BW-7-F |
Description | DIODE ZENER 28V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.94600 | RM9.46 |
| 100 | RM0.47870 | RM47.87 |
| 500 | RM0.38612 | RM193.06 |
| 1,000 | RM0.32820 | RM328.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18518 | RM555.54 |
| 6,000 | RM0.17730 | RM1,063.80 |
| 9,000 | RM0.16362 | RM1,472.58 |
| 15,000 | RM0.15514 | RM2,327.10 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |




