Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz 370mW Surface Mount X2-DFN1310-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT3946FL3-7

DigiKey Part Number
MMDT3946FL3-7DITR-ND - Tape & Reel (TR)
MMDT3946FL3-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMDT3946FL3-7
Description
TRANS NPN/PNP 40V X2-DFN1310-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz 370mW Surface Mount X2-DFN1310-6 (Type B)
Datasheet
 Datasheet
EDA/CAD Models
MMDT3946FL3-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Diodes Incorporated
Power - Max
370mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP Complementary
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-XFDFN Exposed Pad
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
X2-DFN1310-6 (Type B)
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
50nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMDT3946LP4-7Diodes Incorporated031-MMDT3946LP4-7CT-NDRM1.50000MFR Recommended
PMBT3946YPN,115Nexperia USA Inc.4,5191727-5180-1-NDRM0.83000Direct
PMBT3946YPN,125Nexperia USA Inc.01727-2159-1-NDRM0.83000Direct
In-Stock: 918
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.94200RM9.42
100RM0.59060RM59.06
500RM0.43852RM219.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27513RM825.39
6,000RM0.25106RM1,506.36
9,000RM0.23869RM2,148.21
15,000RM0.22468RM3,370.20
21,000RM0.21634RM4,543.14
30,000RM0.20820RM6,246.00
75,000RM0.19405RM14,553.75
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400