
MMDT3946Q-7R | |
|---|---|
DigiKey Part Number | 31-MMDT3946Q-7R-ND |
Manufacturer | |
Manufacturer Product Number | MMDT3946Q-7R |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 300MHz, 250MHz |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP Complementary | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3946-7R-F | Diodes Incorporated | 2,055 | 31-MMDT3946-7R-FCT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.08700 | RM10.87 |
| 100 | RM0.68670 | RM68.67 |
| 500 | RM0.51244 | RM256.22 |
| 1,000 | RM0.45609 | RM456.09 |
| 3,000 | RM0.38429 | RM1,152.87 |
| 6,000 | RM0.34809 | RM2,088.54 |
| 12,000 | RM0.31762 | RM3,811.44 |
| 51,000 | RM0.26872 | RM13,704.72 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

