
MMST5401Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMST5401Q-7-FTR-ND - Tape & Reel (TR) 31-MMST5401Q-7-FCT-ND - Cut Tape (CT) 31-MMST5401Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST5401Q-7-F |
Description | TRANS PNP 150V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63800 | RM6.38 |
| 100 | RM0.39640 | RM39.64 |
| 500 | RM0.29124 | RM145.62 |
| 1,000 | RM0.25720 | RM257.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21382 | RM641.46 |
| 6,000 | RM0.19191 | RM1,151.46 |
| 9,000 | RM0.18074 | RM1,626.66 |
| 15,000 | RM0.16817 | RM2,522.55 |
| 21,000 | RM0.16072 | RM3,375.12 |
| 30,000 | RM0.15348 | RM4,604.40 |
| 75,000 | RM0.13758 | RM10,318.50 |
| 150,000 | RM0.12775 | RM19,162.50 |
| 300,000 | RM0.12214 | RM36,642.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

