MMSTA06-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 8,219
Unit Price: RM4.45000
Datasheet

Similar


onsemi
In Stock: 94
Unit Price: RM0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 43,804
Unit Price: RM0.71000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA06-7

DigiKey Part Number
MMSTA06DITR-ND - Tape & Reel (TR)
MMSTA06DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSTA06-7
Description
TRANS NPN 80V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.44325RM13,297.50
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300