
MMSZ5239BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5239BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5239BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5239BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239BQ-7-F |
Description | DIODE ZENER 9.1V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 370 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.52000 | RM5.20 |
| 100 | RM0.32070 | RM32.07 |
| 500 | RM0.23380 | RM116.90 |
| 1,000 | RM0.20567 | RM205.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16972 | RM509.16 |
| 6,000 | RM0.15155 | RM909.30 |
| 9,000 | RM0.14228 | RM1,280.52 |
| 15,000 | RM0.13185 | RM1,977.75 |
| 21,000 | RM0.12567 | RM2,639.07 |
| 30,000 | RM0.11965 | RM3,589.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

