Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5243BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5243BSDITR-ND - Tape & Reel (TR) MMSZ5243BSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5243BS-7 |
Description | DIODE ZENER 13V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5243BS-7-F | Diodes Incorporated | 597 | MMSZ5243BS-FDICT-ND | RM0.99000 | Direct |
| BZT52C13S-7-F | Diodes Incorporated | 4,989 | BZT52C13S-FDICT-ND | RM0.99000 | Similar |
| BZT52C13S-TP | MCC (Micro Commercial Components) | 0 | 353-BZT52C13S-TPCT-ND | RM0.59000 | Similar |
| BZX384-C13,115 | Nexperia USA Inc. | 0 | 1727-BZX384-C13,115CT-ND | RM0.63000 | Similar |
| BZX384B13-E3-08 | Vishay General Semiconductor - Diodes Division | 2,672 | BZX384B13-E3-08GICT-ND | RM1.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.27838 | RM8,351.40 |
| 75,000 | RM0.27156 | RM20,367.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |






