


MMSZ5255BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5255BS-FDITR-ND - Tape & Reel (TR) MMSZ5255BS-FDICT-ND - Cut Tape (CT) MMSZ5255BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5255BS-7-F |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81600 | RM8.16 |
| 100 | RM0.51020 | RM51.02 |
| 500 | RM0.37682 | RM188.41 |
| 1,000 | RM0.33368 | RM333.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27872 | RM836.16 |
| 6,000 | RM0.25097 | RM1,505.82 |
| 9,000 | RM0.23682 | RM2,131.38 |
| 15,000 | RM0.22090 | RM3,313.50 |
| 21,000 | RM0.21147 | RM4,440.87 |
| 30,000 | RM0.20230 | RM6,069.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

