
PAMS5825T28ZE-13 | |
|---|---|
DigiKey Part Number | 31-PAMS5825T28ZE-13TR-ND - Tape & Reel (TR) 31-PAMS5825T28ZE-13CT-ND - Cut Tape (CT) 31-PAMS5825T28ZE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAMS5825T28ZE-13 |
Description | AUDIO CLASS-D DIGITAL INP TSSOP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP (Type TH-1) |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 51W x 1 @ 4Ohm; 33W x 2 @ 6Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 21V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 28-TSSOP-EP (Type TH-1) |
Type Class D | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.77000 | RM8.77 |
| 10 | RM6.49000 | RM64.90 |
| 25 | RM5.92040 | RM148.01 |
| 100 | RM5.29100 | RM529.10 |
| 250 | RM4.99136 | RM1,247.84 |
| 500 | RM4.83480 | RM2,417.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.47835 | RM13,435.05 |
| 6,000 | RM4.38848 | RM26,330.88 |
| 9,000 | RM4.34345 | RM39,091.05 |
| Unit Price without VAT: | RM8.77000 |
|---|---|
| Unit Price with VAT: | RM9.64700 |

