
PD3S120L-7 | |
|---|---|
DigiKey Part Number | PD3S120LDITR-ND - Tape & Reel (TR) PD3S120LDICT-ND - Cut Tape (CT) PD3S120LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S120L-7 |
Description | DIODE SCHOTTK 20V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.37500 | RM13.75 |
| 100 | RM1.11860 | RM111.86 |
| 500 | RM0.85056 | RM425.28 |
| 1,000 | RM0.76404 | RM764.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.75672 | RM2,270.16 |
| 6,000 | RM0.72614 | RM4,356.84 |
| 9,000 | RM0.55329 | RM4,979.61 |
| 15,000 | RM0.52251 | RM7,837.65 |
| 21,000 | RM0.50428 | RM10,589.88 |
| 30,000 | RM0.49250 | RM14,775.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |




