
PD3S230LQ-7 | |
|---|---|
DigiKey Part Number | PD3S230LQ-7DITR-ND - Tape & Reel (TR) PD3S230LQ-7DICT-ND - Cut Tape (CT) PD3S230LQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S230LQ-7 |
Description | DIODE SCHOTTK 30V 2A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3S230LQ-7 Models |
Category | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Mfr | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PowerDI™ 323 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Operating Temperature - Junction -65°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSS2P3HM3_A/H | Vishay General Semiconductor - Diodes Division | 3,375 | MSS2P3HM3_A/HGICT-ND | RM1.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.30100 | RM23.01 |
| 100 | RM1.49210 | RM149.21 |
| 500 | RM1.14346 | RM571.73 |
| 1,000 | RM1.03106 | RM1,031.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.88817 | RM2,664.51 |
| 6,000 | RM0.81619 | RM4,897.14 |
| 9,000 | RM0.77952 | RM7,015.68 |
| 15,000 | RM0.73832 | RM11,074.80 |
| 21,000 | RM0.71392 | RM14,992.32 |
| 30,000 | RM0.69021 | RM20,706.30 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |







